8PQ6000-5BA74 | Siemens

Cable connection, sheet steel, (W x H x D) 250 x 300 x 400 mm, 8PQ6000-5BA74

Order No.: 70P9045
EAN: 4042948183397
MPN:
8PQ6000-5BA74
8PQ60005BA74
Series: SIVACON
Siemens
8PQ6000-5BA74 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
241.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
241.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.3796 €

Cable connection, 8PQ6000-5BA74, Siemens

SIVACON S4 cable connection 3NP1163 (NH3 up to 630 A).

Technical specifications
Width 250 mm
Height 300 mm
Material sheet steel
Depth 400 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes