8PQ6000-5BA76 | Siemens

Cable connection, plastic, (L x W x H x D) 800 x 800 x 250 x 600 mm, white, 8PQ6000-5BA76

Order No.: 70P9047
EAN: 4042948182734
MPN:
8PQ6000-5BA76
8PQ60005BA76
Series: SIVACON
Siemens
8PQ6000-5BA76 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
509.5223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
509.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
509.5223 €

Cable connection, 8PQ6000-5BA76, Siemens

SIVACON S4 cable connection 3WA FS I, fixed-mounted, withdraw, W: 800 mm for cover.

Technical specifications
Width 800 mm
Colour white
Height 250 mm
Length 800 mm
Material plastic
Depth 600 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes