8PQ6000-5BA80 | Siemens

Cable connection, plastic, (W x H x D) 400 x 425 x 400 mm, white, 8PQ6000-5BA80

Order No.: 70P9050
EAN: 4042948182765
MPN:
8PQ6000-5BA80
8PQ60005BA80
Series: SIVACON
Siemens
8PQ6000-5BA80 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
461.1369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
461.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
461.1369 €

Cable connection, 8PQ6000-5BA80, Siemens

SIVACON S4 cable connection 3WA FS I, 3/4-pole, withdrawable, W: 400 mm.

Technical specifications
Width 400 mm
Colour white
Height 425 mm
Material plastic
Depth 400 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes