8PQ6000-5BA82 | Siemens
Cable connection, plastic, (L x W x H x D) 600 x 600 x 425 x 400 mm, white, 8PQ6000-5BA82
Unit Price (€ / pc.)
519.3398 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connection, 8PQ6000-5BA82, Siemens
SIVACON S4 cable connection 3WA FS I, 3/4-pole, withdrawable, W: 600 mm.
Technical specifications
Width | 600 mm | |
Colour | white | |
Height | 425 mm | |
Length | 600 mm | |
Material | plastic | |
Depth | 400 mm | |
Accessory Type | cable connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |