8PQ6000-6BA03 | Siemens
Cable connection, metal, (W x H x D) 800 x 450 x 800 mm, 8PQ6000-6BA03
Unit Price (€ / pc.)
636.5072 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connection, 8PQ6000-6BA03, Siemens
SIVACON S4 cable connection rear switches 3VL8 up to 1600A 3/4-pole, H: 450 mm W: 800 mm fixed-mounted for cover.
Technical specifications
Width | 800 mm | |
Height | 450 mm | |
Material | metal | |
Depth | 800 mm | |
Accessory Type | cable connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |