8PQ6000-6BA05 | Siemens

Cable connection, metal, (L x W x H x D) 800 x 800 x 500 x 800 mm, 8PQ6000-6BA05

Order No.: 70P9055
EAN: 4042948183052
MPN:
8PQ6000-6BA05
8PQ60006BA05
Series: SIVACON
Siemens
8PQ6000-6BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
519.3398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
519.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
519.3398 €

Cable connection, 8PQ6000-6BA05, Siemens

SIVACON S4 cable connection rear switches 3VL6 up to 3VL8 3/4-pole, H: 500 mm W: 800 mm withdrawable for cover.

Technical specifications
Width 800 mm
Height 500 mm
Length 800 mm
Material metal
Depth 800 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes