8PQ6000-6BA26 | Siemens
Cable connection, metal, (L x W x H) 600 x 600 x 400 mm, 8PQ6000-6BA26
Unit Price (€ / pc.)
557.8958 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connection, 8PQ6000-6BA26, Siemens
SIVACON S4 cable connection rear switches 3VL6 up to 800 A 3/4-pole, H: 400 mm W: 600 800 mm fixed-mounted, motorized operator through cover or door coupling on modular door.
Technical specifications
Width | 600 mm | |
Height | 400 mm | |
Length | 600 mm | |
Material | metal | |
Accessory Type | cable connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |