8PQ6000-6BA33 | Siemens
Mounting plate, metal, (L x W x H x D) 600 x 600 x 150 x 400 mm, for 3VL1 to 3VL3, 3 pole, plug-in technology through compartment door, RCD, 8PQ6000-6BA33
Unit Price (€ / pc.)
67.4849 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-6BA33, Siemens
SIVACON S4 mounting plate 3VL1 up to 3VL3 3-pole, plug-in tech through mod door RCD module H: 150 mm W: 600 mm.
Technical specifications
Width | 600 mm | |
Suitable for | 3VL1 to 3VL3, 3 pole, plug-in technology through compartment door, RCD | |
Height | 150 mm | |
Length | 600 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |