8PQ6000-6BA34 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 200 x 400 mm, for 3VL1 to 160A, 4 pole, fixed installation through compartment door, 8PQ6000-6BA34

Order No.: 70P9064
EAN: 4042948183571
MPN:
8PQ6000-6BA34
8PQ60006BA34
Series: SIVACON
Siemens
8PQ6000-6BA34 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
76.9930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.9930 €

Mounting plate, 8PQ6000-6BA34, Siemens

SIVACON S4 mounting plate 3VL1 up to 160 A 4-pole fixed-mounted thr. mod door H: 200 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VL1 to 160A, 4 pole, fixed installation through compartment door
Height 200 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes