8PQ6000-6BA37 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 200 x 400 mm, for 3VL2 and 3VL3, 4 pole, fixed installation through compartment door, RCD, 8PQ6000-6BA37

Order No.: 70P9066
EAN: 4042948183601
MPN:
8PQ6000-6BA37
8PQ60006BA37
Series: SIVACON
Siemens
8PQ6000-6BA37 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4874 €

Mounting plate, 8PQ6000-6BA37, Siemens

SIVACON S4 mounting plate 3VL2 and 3VL3 4-pole fixed-mounted through mod door RCD module H: 200 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VL2 and 3VL3, 4 pole, fixed installation through compartment door, RCD
Height 200 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes