8PQ6000-6BA41 | Siemens
Mounting plate, metal, (L x W x H x D) 800 x 800 x 200 x 400 mm, for 3VL1 to 160A, 3-/4 pole, fixed installation through compartment door, 8PQ6000-6BA41
Unit Price (€ / pc.)
38.6036 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-6BA41, Siemens
SIVACON S4 mounting plate 3VL1 up to 160 A, or 4-pole, fixed mounting through compartment door, H: 200 mm W: 800 mm.
Technical specifications
Width | 800 mm | |
Suitable for | 3VL1 to 160A, 3-/4 pole, fixed installation through compartment door | |
Height | 200 mm | |
Length | 800 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |