8PQ6000-6BA43 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 200 x 400 mm, for 3VL1 to 3VL3, 4 pole, plug-in technology through compartment door, 8PQ6000-6BA43

Order No.: 70P9071
EAN: 4042948183656
MPN:
8PQ6000-6BA43
8PQ60006BA43
Series: SIVACON
Siemens
8PQ6000-6BA43 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
43.435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.435 €

Mounting plate, 8PQ6000-6BA43, Siemens

SIVACON S4 mounting plate 3VL1 up to 3VL3 4-pole, plug-in tech through mod door with or w/o RCD module H: 200 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VL1 to 3VL3, 4 pole, plug-in technology through compartment door
Height 200 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes