8PQ6000-6BA44 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 200 x 400 mm, for 3VL4 to 400A, 3 pole, fixed installation, plug-in technology, 8PQ6000-6BA44

Order No.: 70P9072
EAN: 4042948183663
MPN:
8PQ6000-6BA44
8PQ60006BA44
Series: SIVACON
Siemens
8PQ6000-6BA44 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1816 €

Mounting plate, 8PQ6000-6BA44, Siemens

SIVACON S4 mounting plate 3VL4 up to 400 A, 3-pole, fixed mounting or plug-in design through compartment door, H: 200 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VL4 to 400A, 3 pole, fixed installation, plug-in technology
Height 200 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes