8PQ6000-6BA48 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 350 x 400 mm, for 3VL5 to 630A, 4 pole, fixed installation, plug-in technology, 8PQ6000-6BA48

Order No.: 70P9075
EAN: 4042948183700
MPN:
8PQ6000-6BA48
8PQ60006BA48
Series: SIVACON
Siemens
8PQ6000-6BA48 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
54.9661 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.9661 €

Mounting plate, 8PQ6000-6BA48, Siemens

SIVACON S4 mounting plate 3VL5 up to 630 A, 4-pole, fixed mounting or plug-in design through compartment door, H: 350 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VL5 to 630A, 4 pole, fixed installation, plug-in technology
Height 350 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes