8PQ6000-6BA52 | Siemens
Top hat rail, metal, (L x W x D) 600 x 600 mm x 400 mm, for compartment door, 8PQ6000-6BA52
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Leadtime: On Request **
Top hat rail, 8PQ6000-6BA52, Siemens
SIVACON S4 DIN rail for modular door, W: 600 mm.
Technical specifications
Width | 600 mm | |
Suitable for | compartment door | |
Length | 600 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | top hat rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |