8PQ6000-6BA75 | Siemens

3WA connection, HSS BG I, fixed, slide-in, 3/4 pole, (W) 600 mm, 8PQ6000-6BA75

Order No.: 70P9080
EAN: 4042948189399
MPN:
8PQ6000-6BA75
8PQ60006BA75
Series: SIVACON
Siemens
8PQ6000-6BA75 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
329.0945 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
329.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.0945 €

Main busbar connection, 8PQ6000-6BA75, Siemens

SIVACON S4 3WA MBB connection FS I, fixed, withdraw 3/4-pole, W: 600 mm.

Technical specifications
Version HSS BG I, fixed, slide-in, 3/4 pole
Width 600 mm
Accessory Type 3WA connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes