8PQ6000-7BA03 | Siemens

Field busbar connection, duroplastic, (L x W x H x D) 600 x 600 x 350 x 600 mm, 8PQ6000-7BA03

Order No.: 70P9082
EAN: 4042948189108
MPN:
8PQ6000-7BA03
8PQ60007BA03
Series: SIVACON
Siemens
8PQ6000-7BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
503.5961 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
503.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
503.5961 €

Field busbar connection, 8PQ6000-7BA03, Siemens

SIVACON S4 vertical busbar connection 3WA FS I(2.000 A),fixed-mount, withdrawable, 3/4-pole, W: 600 mm for cover.

Technical specifications
Width 600 mm
Height 350 mm
Length 600 mm
Material duroplastic
Degree of protection (IP) IP00
Depth 600 mm
Accessory Type field busbar connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes