8PQ6000-7BA05 | Siemens
Field busbar connection, duroplastic, (L x W x H x D) 400 x 400 x 350 x 400 mm, 8PQ6000-7BA05
Unit Price (€ / pc.)
471.0496 € *
Available: 0 pcs.
Leadtime: On Request **
Field busbar connection, 8PQ6000-7BA05, Siemens
SIVACON S4 vertical busbar connection 3WA FS I, fixed-mounted 3-pole W: 400 mm module door.
Technical specifications
Width | 400 mm | |
Height | 350 mm | |
Length | 400 mm | |
Material | duroplastic | |
Degree of protection (IP) | IP00 | |
Depth | 400 mm | |
Accessory Type | field busbar connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |