8PQ6000-8BA03 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 150 x 400 mm, for 3VA12 (250A), 3 pole, fixed installation, 8PQ6000-8BA03

Order No.: 70P9090
EAN: 4001869561042
MPN:
8PQ6000-8BA03
8PQ60008BA03
Series: SIVACON
Siemens
8PQ6000-8BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
54.4187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.4187 €

Mounting plate, 8PQ6000-8BA03, Siemens

SIVACON S4 mounting plate 3VA12 (250 A), 3-pole, fixed-mounted, H: 150 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VA12 (250A), 3 pole, fixed installation
Height 150 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes