8PQ6000-8BA07 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 200 x 400 mm, for 3VA12 (250A), 3 pole, fixed installation, plug-in socket, 8PQ6000-8BA07

Order No.: 70P9094
EAN: 4001869561080
MPN:
8PQ6000-8BA07
8PQ60008BA07
Series: SIVACON
Siemens
8PQ6000-8BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
91.0588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.0588 €

Mounting plate, 8PQ6000-8BA07, Siemens

SIVACON S4 mounting plate 3VA12 (250 A), 3-pole, fixed-mounted, plug-in socket, withd. H: 200 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VA12 (250A), 3 pole, fixed installation, plug-in socket
Height 200 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes