8PQ6000-8BA13 | Siemens

Cable connection, sheet steel, (W x H x D) 97 x 150 x 400 mm, 8PQ6000-8BA13

Order No.: 70P9099
EAN: 4001869561134
MPN:
8PQ6000-8BA13
8PQ60008BA13
Series: SIVACON
Siemens
8PQ6000-8BA13 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.9947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.9947 €

Cable connection, 8PQ6000-8BA13, Siemens

SIVACON S4 cable connection 3VA12 (250 A) H: 150 mm fixed-mounted, plug-in socket.

Technical specifications
Width 97 mm
Height 150 mm
Material sheet steel
Depth 400 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes