8PQ6000-8BA14 | Siemens

Cable connection, sheet steel, (W x H x D) 97 x 200 x 400 mm, 8PQ6000-8BA14

Order No.: 70P9100
EAN: 4001869561141
MPN:
8PQ6000-8BA14
8PQ60008BA14
Series: SIVACON
Siemens
8PQ6000-8BA14 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
214.6403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.6403 €

Cable connection, 8PQ6000-8BA14, Siemens

SIVACON S4 cable connection 3VA12 (250 A) H: 200 mm fixed-mounted, plug-in socket, withdrawable.

Technical specifications
Width 97 mm
Height 200 mm
Material sheet steel
Depth 400 mm
Accessory Type cable connection
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes