8PQ6000-8BA17 | Siemens
Cable connection, sheet steel, (W x H x D) 97 x 200 x 400 mm, 8PQ6000-8BA17
Unit Price (€ / pc.)
214.6403 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connection, 8PQ6000-8BA17, Siemens
SIVACON S4 cable connection 3VA22 (250 A) H: 200 mm fixed-mounted, plug-in socket.
Technical specifications
Width | 97 mm | |
Height | 200 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | cable connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |