8PQ6000-8BA25 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 250 x 400 mm, for 3VA23 (400A), 4 pole, fixed installation, 8PQ6000-8BA25

Order No.: 70P9109
EAN: 4001869561233
MPN:
8PQ6000-8BA25
8PQ60008BA25
Series: SIVACON
Siemens
8PQ6000-8BA25 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.2159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.2159 €

Mounting plate, 8PQ6000-8BA25, Siemens

SIVACON S4 mounting plate 3VA23 (400 A), 4-pole, fixed-mounted, H: 250 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VA23 (400A), 4 pole, fixed installation
Height 250 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes