8PQ6000-8BA27 | Siemens
Mounting plate, metal, (L x W x H x D) 800 x 800 x 250 x 400 mm, for 3VA23 (400A), 3 pole, fixed installation, 8PQ6000-8BA27
Unit Price (€ / pc.)
114.2519 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-8BA27, Siemens
SIVACON S4 mounting plate 3VA23 (400 A), 3-pole, fixed-mounted H: 250 mm W: 800 mm.
Technical specifications
Width | 800 mm | |
Suitable for | 3VA23 (400A), 3 pole, fixed installation | |
Height | 250 mm | |
Length | 800 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |