8PQ6000-8BA28 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 250 x 400 mm, for 3VA23 (400A), 3 pole, plug-in socket, plug-in unit, 8PQ6000-8BA28

Order No.: 70P9112
EAN: 4001869561264
MPN:
8PQ6000-8BA28
8PQ60008BA28
Series: SIVACON
Siemens
8PQ6000-8BA28 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
114.2519 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2519 €

Mounting plate, 8PQ6000-8BA28, Siemens

SIVACON S4 mounting plate 3VA23 (400 A), 3-pole, plug-in socket, withdrawable, H: 250 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VA23 (400A), 3 pole, plug-in socket, plug-in unit
Height 250 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes