8PQ6000-8BA33 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 350 x 400 mm, for 3VA10 (100A), 3 pole, fixed installation, plug-in technology, 8PQ6000-8BA33

Order No.: 70P9116
EAN: 4001869561301
MPN:
8PQ6000-8BA33
8PQ60008BA33
Series: SIVACON
Siemens
8PQ6000-8BA33 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
89.3333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.3333 €

Mounting plate, 8PQ6000-8BA33, Siemens

SIVACON S4 mounting plate 3VA10 (100 A), 3-pole, fixed-mounted, plug-in tech, 8US setup.

Technical specifications
Width 600 mm
Suitable for 3VA10 (100A), 3 pole, fixed installation, plug-in technology
Height 350 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes