8PQ6000-8BA41 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 350 x 400 mm, for 3VA12 (250A), 3 pole, 8US structure, 8PQ6000-8BA41

Order No.: 70P9123
EAN: 4001869561370
MPN:
8PQ6000-8BA41
8PQ60008BA41
Series: SIVACON
Siemens
8PQ6000-8BA41 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
119.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.4046 €

Mounting plate, 8PQ6000-8BA41, Siemens

SIVACON S4 mounting plate 3VA12 (250 A), 3-pole, 8US setup, H:350 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VA12 (250A), 3 pole, 8US structure
Height 350 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes