8PQ6000-8BA53 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 400 x 400 mm, for 3VA20 (100A), 4 pole, plug-in socket, 8PQ6000-8BA53

Order No.: 70P9134
EAN: 4001869561486
MPN:
8PQ6000-8BA53
8PQ60008BA53
Series: SIVACON
Siemens
8PQ6000-8BA53 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
138.3018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.3018 €

Mounting plate, 8PQ6000-8BA53, Siemens

SIVACON S4 mounting plate 3VA20 (100 A), 4-pole, plug-in socket, H: 400 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VA20 (100A), 4 pole, plug-in socket
Height 400 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes