8PQ6000-8BA54 | Siemens
Mounting plate, metal, (L x W x H x D) 600 x 600 x 350 x 400 mm, for 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A), 8PQ6000-8BA54
Unit Price (€ / pc.)
89.3333 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting plate, 8PQ6000-8BA54, Siemens
SIVACON S4 mounting plate 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A), 3-pole, fixed-mounted, H:350 mm W: 600 mm.
Technical specifications
Width | 600 mm | |
Suitable for | 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A) | |
Height | 350 mm | |
Length | 600 mm | |
Material | metal | |
Depth | 400 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |