8PQ6000-8BA58 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 500 x 400 mm, for 3VA23 (400A), 3VA24 (630A), 3 pole mounting position, 8PQ6000-8BA58

Order No.: 70P9139
EAN: 4001869561530
MPN:
8PQ6000-8BA58
8PQ60008BA58
Series: SIVACON
Siemens
8PQ6000-8BA58 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.1855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.1855 €

Mounting plate, 8PQ6000-8BA58, Siemens

SIVACON S4 mounting plate 3VA23 (400 A), 3VA24 (630 A), 3-pole mount. pos. fix-mounted, RCD, H: 500 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VA23 (400A), 3VA24 (630A), 3 pole mounting position
Height 500 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes