8PQ6000-8BA62 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 500 x 400 mm, for 3VA23 (400A), 3VA24 (630A), 4 pole, fixed installation with RCD, 8PQ6000-8BA62

Order No.: 70P9142
EAN: 4001869561561
MPN:
8PQ6000-8BA62
8PQ60008BA62
Series: SIVACON
Siemens
8PQ6000-8BA62 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.1855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.1855 €

Mounting plate, 8PQ6000-8BA62, Siemens

SIVACON S4 mounting plate 3VA23 (400 A), 3VA24 (630 A), 4-pole, fixed-mounted with RCD, H: 500 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VA23 (400A), 3VA24 (630A), 4 pole, fixed installation with RCD
Height 500 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes