8PQ6000-8BA63 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 400 x 400 mm, for 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A), 8PQ6000-8BA63

Order No.: 70P9143
EAN: 4001869561578
MPN:
8PQ6000-8BA63
8PQ60008BA63
Series: SIVACON
Siemens
8PQ6000-8BA63 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
138.3018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.3018 €

Mounting plate, 8PQ6000-8BA63, Siemens

SIVACON S4 mounting plate 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A), 4-pole, plug-in socket, H: 400 mm W:800 mm H: 450 mm.

Technical specifications
Width 800 mm
Suitable for 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A)
Height 400 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes