8PQ6001-1BA02 | Siemens

Mounting plate, metal, (L x W x H x D) 800 x 800 x 250 x 400 mm, for 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A), 8PQ6001-1BA02

Order No.: 70P9149
EAN: 4001869581910
MPN:
8PQ6001-1BA02
8PQ60011BA02
Series: SIVACON
Siemens
8PQ6001-1BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
162.7206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
162.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.7206 €

Mounting panel, 8PQ6001-1BA02, Siemens

SIVACON S4 mounting panel 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A), 4-pole, fixed-mounted, plug-in tech, guide frame,H: 250 mm W: 800 mm.

Technical specifications
Width 800 mm
Suitable for 3VA13 (400A)/3VA14 (630A)/3VA23 (400A)/3VA24 (630A)
Height 250 mm
Length 800 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes