8PQ6001-1BA03 | Siemens

Mounting plate, metal, (L x W x H x D) 600 x 600 x 300 x 400 mm, for 3VM11 (160A), 3 pole, fixed installation, 8PQ6001-1BA03

Order No.: 70P9150
EAN: 4001869581927
MPN:
8PQ6001-1BA03
8PQ60011BA03
Series: SIVACON
Siemens
8PQ6001-1BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
134.9579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
134.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.9579 €

Mounting panel, 8PQ6001-1BA03, Siemens

SIVACON S4 mounting panel 3VM11 (160 A), 3-pole, fixed-mounted, H: 300 mm W: 600 mm.

Technical specifications
Width 600 mm
Suitable for 3VM11 (160A), 3 pole, fixed installation
Height 300 mm
Length 600 mm
Material metal
Depth 400 mm
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes