8PQ9400-0BA06 | Siemens

Field identification sign, (W x H) 120 x 46 mm, white, 8PQ9400-0BA06

Order No.: 70P9157
EAN: 4042948168011
MPN:
8PQ9400-0BA06
8PQ94000BA06
Series: SIVACON
Siemens
8PQ9400-0BA06 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7092 €

Field identification sign, 8PQ9400-0BA06, Siemens

SIVACON S4 cubicle ID label.

Technical specifications
Width 120 mm
Colour white
Height 46 mm
Accessory Type field identification sign
Logistics
Country of origin DE
Customs tariff number 39263000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes