6GF3500-8CD | Siemens
Mounting plate, for MV500, area light, 6GF3500-8CD
Order No.: 80P9901
EAN: 4034106026639
MPN:
6GF3500-8CD
6GF35008CD
Unit Price (€ / pc.)
181.9986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting plate MV500 without light material: stainless steel (2 mm), mounting profile: M6 drill hole mounting light: 100x100 mm mounting MV500: horizontal or vertical dimensions: WxHxD (mm) 100x 100x 150 scope of supply: 1 holder.
Technical specifications
Geeignet für | MV500, Flächenleuchte | |
Material | Metall | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90319000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |