8MR2210-1B | Siemens

AC connection cable, 2 x 1.5 mm², for LED lights, 8MR2210-1B

Order No.: 80P9947
EAN: 4001869475592
MPN:
8MR2210-1B
8MR22101B
8MR2210-1B Siemens Accessories for Lighting
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6941 €

Accessory LED lamp 025 AC connecting cable 2x 1.5 mm² w. socket, VD SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.

Technical specifications
Connection Kupplung/offenes Ende
Version 2 x 1,5 mm²
Suitable for LED Leuchten
Material Kunststoff
Product type AC-Anschlussleitung
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei