8MR2210-3C | Siemens
DC sheathed cable, 2 x 1.5 mm², for LED lights, 8MR2210-3C
Accessory LED lamp 025 DC sheathed cable 2 x 1.5 mm² w. socket and plug, VDE SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.
Anschluss | Kupplung/Stecker | |
Ausführung | 2 x 1,5 mm² | |
Geeignet für | LED Leuchten | |
Material | Kunststoff | |
Produkt-Art | DC-Mantelleitung |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |