3RK1305-0AS01-0AA0 | Siemens
Communication module, 3RK1305-0AS01-0AA0
Unit Price (€ / pc.)
239.6541 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
SIRIUS motor starter M200D communication module PROFIBUS DP removable Bus connection 2 x M12 with loop-through Power connection 24 V 2 x 7/8 with loop-through Bus terminating resistor integrated via technology module 3RK1395* can be used as Motor starter M200D with communication Communication module SIRIUS M200D for connecting the M200D motor starters to the higher-level control system via PROFIBUS.
Technical specifications
Product type | Kommunikationsmodul |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |