3RK1908-0AP00-0CH0 | Siemens

Base unit for ET 200SP motor starter in ET 200SP HA system, 500 V (AC), 32 A, 3RK1908-0AP00-0CH0

Order No.: 27H8195
EAN: 4047621072562
MPN:
3RK1908-0AP00-0CH0
3RK19080AP000CH0
3RK1908-0AP00-0CH0 Siemens Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
284.8265 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
284.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.8265 €
Base unit for ET 200SP motor starter for use in the ET 200SP HA system with infeed 500 V including infeed bus cover BaseUnit SIMATIC ET 200SP for accepting the ET 200SP motor starters into the ET 200SP system, including energy infeed and communication interface.
Technical specifications
Suitable for ET 200SP Motorstarter im ET 200SP HA System
Rated voltage (AC) 500 V
Rated current 32 A
Product type Basiseinheit
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]