3RK1908-0AP00-0CP0 | Siemens
Base unit for ET 200SP motor starter, 500 V (AC), 32 A, 3RK1908-0AP00-0CP0
Order No.: 27H8196
EAN: 4047621021331
MPN:
3RK1908-0AP00-0CP0
3RK19080AP000CP0
Unit Price (€ / pc.)
151.725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Base unit (BU30-MS2) For ET 200SP motor starter With infeed 500 V Incl. infeed bus cover BaseUnit SIMATIC ET 200SP for accepting the ET 200SP motor starters into the ET 200SP system, including energy infeed and communication interface.
Technical specifications
Version | BU30-MS2 | |
Suitable for | ET 200SP Motorstarter | |
Rated voltage (AC) | 500 V | |
Rated current | 32 A | |
Product type | Basiseinheit |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |