3RK1908-0AP00-0EP0 | Siemens
Base unit for ET 200SP motor starter, 500 V (AC), 32 A, 3RK1908-0AP00-0EP0
Order No.: 27H8199
EAN: 4047621021355
MPN:
3RK1908-0AP00-0EP0
3RK19080AP000EP0
Unit Price (€ / pc.)
170.6460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Base unit (BU30-MS5) with F-DI For ET 200SP motor starter With infeed 500 V Incl. infeed bus cover BaseUnit SIMATIC ET 200SP for accepting the ET 200SP motor starters into the ET 200SP system, including energy infeed and communication interface.
Technical specifications
Version | mit F-DI | |
Suitable for | ET 200SP Motorstarter | |
Rated voltage (AC) | 500 V | |
Rated current | 32 A | |
Product type | Basiseinheit |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |