3RK1908-0AP00-0JP0 | Siemens
Base unit for ET 200SP motor starter, 500 V (AC), 32 A, 3RK1908-0AP00-0JP0
Order No.: 27H8203
EAN: 4047621066226
MPN:
3RK1908-0AP00-0JP0
3RK19080AP000JP0
Unit Price (€ / pc.)
161.8638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Base unit (BU30-MS9) with F-DI forwarding For ET 200SP motor starter Without infeed BaseUnit SIMATIC ET 200SP for accepting the ET 200SP motor starters into the ET 200SP system, including energy infeed and communication interface.
Technical specifications
Version | mit F-DI-Weiterleitung | |
Suitable for | ET 200SP Motorstarter | |
Rated voltage (AC) | 500 V | |
Rated current | 32 A | |
Product type | Basiseinheit |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |