3RW5905-0GB00 | Siemens

Housing lower part for 3RW50 frame size S6, 3RW5905-0GB00

Order No.: 81P9092
EAN: 4047621058702
MPN:
3RW5905-0GB00
3RW59050GB00
3RW5905-0GB00 Siemens Accessories for Motors and Gears
Image may differ
Unit Price (€ / pc.)
45.696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.696 €

Lower part of enclosure for 3RW50 frame size S6 Simple, efficient and always up to date - SIRIUS modular system.

Technical specifications
Suitable for 3RW50 Rahmengröße S6
max. operating temperature 80 °C
min. operating temperature -40 °C
Product type Gehäuse Unterteil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes