3RW5953-0GB00 | Siemens
Housing lower part for 3RW55/52 frame size 2/3, 3RW5953-0GB00
Order No.: 81P9093
EAN: 4047621053592
MPN:
3RW5953-0GB00
3RW59530GB00
Unit Price (€ / pc.)
60.7852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lower part of enclosure for 3RW55/52 frame size 2 and 3 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Suitable for | 3RW55/52 Rahmengröße 2/3 | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Product type | Gehäuse Unterteil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |