5TG2027-1 | Siemens
Junction box, Cat 6A, 5TG2027-1
Unit Price (€ / pc.)
26.6679 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
DELTA connection socket Universal connection unit 1x 8-pole RJ45 Cat. 6 A unshielded LSA-plus terminals Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Version | 1 x RJ45 | |
Category | Cat 6A | |
Assembly | Unterputzmontage | |
Product type | Anschlussdose |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |