5TG2027-2 | Siemens

Junction box, Cat 6A, 5TG2027-2

Order No.: 81P7792
EAN: 4001869527345
MPN:
5TG2027-2
5TG20272
Series: DELTA
5TG2027-2 Siemens Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
32.1181 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1181 €

DELTA connection socket Universal connection unit 2x 8-pole RJ45 Cat. 6 A unshielded LSA-plus terminals Screw mounting DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Version 2 x RJ45
Category Cat 6A
Assembly Unterputzmontage
Product type Anschlussdose
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes