5TG2417 | Siemens
Connection socket, 1 x RJ11/12/45, Cat 3, 5TG2417
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: On Request **
UAE connection socket Cat. 3, 1x 8-pole with inclined outlet RJ11/12/45 with screw-type terminals for screw/claw fixing unshielded, for DELTA programs DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Kategorie | Cat 3 | |
Montage | Unterputzmontage | |
Zubehörart | Anschlussdose, 1 x RJ11/12/45 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |