5TG9874-2AM | Siemens
Junction box, Cat 5, aluminum metallic, 5TG9874-2AM
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA m-system Modular jack socket CAT5 RJ45 8/8 with shutter aluminum-metallic DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Version | 1 x RJ45 | |
Colour | aluminiummetallic | |
Category | Cat 5 | |
Product type | Anschlussdose |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |